
* Images are for reference only
74278009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74278009
- JLCPCB Part #
- C6707849
- Package
- -
- Description
- 100Ω@100MHz Free Hanging Integrated Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5588
200+
$1.0216
500+
$0.9878
1000+
$0.9701
Welcome back, may I help you?