
* Images are for reference only
74275013
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74275013
- JLCPCB Part #
- C7193087
- Package
- -
- Description
- 1 950Ω@100MHz - Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5266
200+
$0.2100
400+
$0.2036
1000+
$0.2003
Welcome back, may I help you?