
* Images are for reference only
74270030
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74270030
- JLCPCB Part #
- C7193030
- Package
- -
- Description
- 158Ω@100MHz 5mm Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 208
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9378
208+
$0.3755
416+
$0.3626
1040+
$0.3561
Welcome back, may I help you?