
* Images are for reference only
691415520002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691415520002
- JLCPCB Part #
- C21773433
- Package
- Plugin,P=5mm
- Description
- -30℃~+120℃ 0.32~1.31 1 10A 16~22 1x2P 2 2P 300V 5.08mm Gray Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.2517
10+
$2.1955
30+
$2.1586
100+
$2.1217
Welcome back, may I help you?