
* Images are for reference only
15335338AA350
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 15335338AA350
- JLCPCB Part #
- C6042138
- Package
- SMD
- Description
- -40℃~+85℃ 130° 3.5V 385nm 800mA SMD Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3670
200+
$8.1275
500+
$7.8552
1000+
$7.7214
Welcome back, may I help you?