
* Images are for reference only
691368300006B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691368300006B
- JLCPCB Part #
- C6700546
- Package
- -
- Description
- -40℃~+115℃ 1 1x6P 3.81mm 6 6P - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7610
200+
$2.2983
500+
$2.2224
1000+
$2.1836
Welcome back, may I help you?