
* Images are for reference only
691413720012B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691413720012B
- JLCPCB Part #
- C17415711
- Package
- Plugin,P=5mm
- Description
- 1 12 12P 15A 300V 5mm Gray Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9106
189+
$3.5562
504+
$3.4370
1008+
$3.3790
Welcome back, may I help you?