
* Images are for reference only
691366110003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691366110003
- JLCPCB Part #
- C6403035
- Package
- P=3.5mm
- Description
- -40℃~+105℃ 0.081~1.31 1 10A 16~28 1x3P 3 3.5mm 300V 3P Green Male Plug Spring Connection Top Entry P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2403
10+
$2.1839
30+
$2.1453
100+
$2.1066
Related Products
Welcome back, may I help you?