
* Images are for reference only
691353500011
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691353500011
- JLCPCB Part #
- C5518593
- Package
- -
- Description
- -40℃~+105℃ 1 11 11P 1x11P 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3143
210+
$4.9138
510+
$4.7495
990+
$4.6690
Welcome back, may I help you?