
* Images are for reference only
691352410006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691352410006
- JLCPCB Part #
- C5517873
- Package
- -
- Description
- -40℃~+105℃ 1 1x6P 6 6P 7.62mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1853
210+
$1.6709
490+
$1.6147
980+
$1.5874
Welcome back, may I help you?