
* Images are for reference only
744761147C
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744761147C
- JLCPCB Part #
- C2044500
- Package
- 0603
- Description
- 230mΩ 47nH 600mA ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2535
200+
$0.0981
500+
$0.0947
1000+
$0.0929
Welcome back, may I help you?