
* Images are for reference only
691312410007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691312410007
- JLCPCB Part #
- C6826312
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x7P 7 7.62mm 7P Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3977
150+
$0.9572
450+
$0.9249
1050+
$0.9088
Welcome back, may I help you?