
* Images are for reference only
KE203151A000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE203151A000G
- JLCPCB Part #
- C5660605
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+115℃ 10 2 20P 2x10P 3.81mm 300V 5.5A Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8714
200+
$1.1457
500+
$1.1086
1000+
$1.0893
Related Products
Welcome back, may I help you?