
* Images are for reference only
691216600101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691216600101
- JLCPCB Part #
- C7191545
- Package
- Plugin,P=10.16mm
- Description
- 1 1 10.16mm 14A 1P 300V Green Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9942
250+
$0.3980
500+
$0.3835
1000+
$0.3771
Welcome back, may I help you?