This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

691201720003S

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
691201720003S
JLCPCB Part #
C6461869
Package
Plugin,P=5mm
Description
1 16A 3 300V 3P 5mm Gray Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5593
250+ $0.6234
500+ $0.6025
1000+ $0.5912
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons