
* Images are for reference only
690367292076
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 690367292076
- JLCPCB Part #
- C7471645
- Package
- SMD,P=1.27mm(Staggered pins)
- Description
- SMD,P=1.27mm(交错脚) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2914
200+
$1.7127
500+
$1.6549
1000+
$1.6276
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?