
* Images are for reference only
74478622
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74478622
- JLCPCB Part #
- C6407181
- Package
- 0603
- Description
- 120nH 2.3Ω 600mA 700MHz 8@50MHz ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1046
200+
$0.0418
500+
$0.0403
1000+
$0.0397
Related Products
Welcome back, may I help you?