
* Images are for reference only
687340124422
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 687340124422
- JLCPCB Part #
- C5537437
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.29mm~0.34mm 0.5mm 4.3mm 40P Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5986
200+
$1.4363
500+
$1.3878
1000+
$1.3653
Related Products
Welcome back, may I help you?