
* Images are for reference only
875075961002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875075961002
- JLCPCB Part #
- C6477118
- Package
- SMD,D10xL12.7mm
- Description
- -55℃~+105℃ 100V 10mm 12.7mm 2000hrs@105℃ 22uF 50mΩ 80mA@120Hz Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3031
200+
$2.5145
400+
$2.4312
800+
$2.3895
Welcome back, may I help you?