
* Images are for reference only
865060453007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865060453007
- JLCPCB Part #
- C2164481
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 220uF 25V 357.5mA@120Hz 5000hrs@105℃ 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3380
200+
$0.1308
500+
$0.1263
1000+
$0.1239
Related Products