
* Images are for reference only
687124183622
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 687124183622
- JLCPCB Part #
- C5537428
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1.2mm 24P Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0389
10+
$1.7400
30+
$1.5537
100+
$1.3625
500+
$1.2757
1000+
$1.2388
Related Products
Welcome back, may I help you?