
* Images are for reference only
687110149022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 687110149022
- JLCPCB Part #
- C6826138
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.3mm 0.5mm 10P 2.2mm Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.5566
10+
$1.3052
30+
$1.1473
100+
$0.9862
500+
$0.9137
1000+
$0.8814
Related Products
Welcome back, may I help you?