
* Images are for reference only
471005264153
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 471005264153
- JLCPCB Part #
- C6070664
- Package
- -
- Description
- 0℃~+85℃ 250V 28V Black SPST - Rocker Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4749
200+
$1.7864
500+
$1.7267
Welcome back, may I help you?