
* Images are for reference only
662103136022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 662103136022
- JLCPCB Part #
- C17595086
- Package
- SMD
- Description
- -40℃~+105℃ 1 Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7211
200+
$1.8846
400+
$1.8218
800+
$1.7896
Welcome back, may I help you?