
* Images are for reference only
649012227222
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 649012227222
- JLCPCB Part #
- C17294699
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 4.2mm Nickel Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 88
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1137
176+
$0.8433
528+
$0.8159
968+
$0.8013
Welcome back, may I help you?