
* Images are for reference only
634108149621
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 634108149621
- JLCPCB Part #
- C7031586
- Package
- -
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED Unshielded - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5501
150+
$2.6140
450+
$2.5270
1050+
$2.4835
Welcome back, may I help you?