
* Images are for reference only
634104149621
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 634104149621
- JLCPCB Part #
- C7031584
- Package
- -
- Description
- -40℃~+85℃ 1 Copper alloy Gold Non-LED Unshielded - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7036
150+
$2.2760
450+
$2.2004
1050+
$2.1634