
* Images are for reference only
140816142000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 140816142000
- JLCPCB Part #
- C17218503
- Package
- -
- Description
- -55℃~+110℃ 1 1.24V 3us 4us 50mA 5kV - Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4720
200+
$0.1884
500+
$0.1821
1500+
$0.1790
Welcome back, may I help you?