
* Images are for reference only
62100621921
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62100621921
- JLCPCB Part #
- C5536501
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 200V 2A 2mm 2mm 2mm 2x3P 4mm 6P Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7445
10+
$1.4898
30+
$1.3302
96+
$1.1657
480+
$1.0915
960+
$1.0609
Welcome back, may I help you?