
* Images are for reference only
62002021821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62002021821
- JLCPCB Part #
- C5911280
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 200V 20P 2A 2mm 2mm 4.3mm Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5672
196+
$1.0244
504+
$0.9906
1008+
$0.9730
Related Products
Welcome back, may I help you?