
* Images are for reference only
744786133A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744786133A
- JLCPCB Part #
- C2043655
- Package
- 0603
- Description
- 1.5GHz 33nH 400mA 700mΩ 8@100MHz AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 134
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
200+
$0.0259
500+
$0.0250
1000+
$0.0247
Related Products