
* Images are for reference only
615032137821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 615032137821
- JLCPCB Part #
- C7190653
- Package
- Plugin
- Description
- -40℃~+85℃ 4 Copper alloy Gold Non-LED Right Angle Shielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$10.2959
10+
$10.0686
40+
$9.9187
100+
$9.7671
Related Products
Welcome back, may I help you?