This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

61203421621

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
61203421621
JLCPCB Part #
C17694300
Package
Plugin
Description
-40℃~+105℃ 17 2 2.54mm 2.54mm 250V 2x17P 34P 3A Black Copper alloy Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4553
10+ $2.9774
30+ $2.6932
100+ $2.4058
500+ $2.2734
1000+ $2.2137

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons