
* Images are for reference only
61202021721
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61202021721
- JLCPCB Part #
- C7498319
- Package
- Push-Pull,P=2.54mm
- Description
- 弯插,P=2.54mm New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?