
* Images are for reference only
61031221821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61031221821
- JLCPCB Part #
- C6080660
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 250V 2x6P 3A 7.44mm Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$3.6830
10+
$3.1259
30+
$2.7949
100+
$2.4591
600+
$2.3041
1200+
$2.2347
Related Products
Welcome back, may I help you?