
* Images are for reference only
61000811921
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61000811921
- JLCPCB Part #
- C20593715
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1x8P 2.54mm 3A 7.1mm 8P Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm(交错脚) Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1656
203+
$1.2630
493+
$1.2210
986+
$1.2001
Related Products
Welcome back, may I help you?