
* Images are for reference only
435171014816
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 435171014816
- JLCPCB Part #
- C5366095
- Package
- SMD-6P,3x2.6mm
- Description
- -40℃~+85℃ 1.4mm 1.6N 12V 2.6mm 3mm 500,000 cycles 50mA Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD-6P,3x2.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
200+
$0.2410
500+
$0.2330
1000+
$0.2298
Related Products
Welcome back, may I help you?