
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Wurth Elektronik | |
| Package | DO-214AB | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Clamping Voltage | 146V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 20.5A@10/1000us | |
| Voltage - Breakdown | 105.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 90V | |
| Reverse Leakage Current (Ir) | 2uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
824550901 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Wurth Elektronik | |
| Package | DO-214AB | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Clamping Voltage | 146V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 20.5A@10/1000us | |
| Voltage - Breakdown | 105.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 90V | |
| Reverse Leakage Current (Ir) | 2uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 824550901. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

824550901 datasheets or manufacturer documentation.
Datasheet: 824550901 Datasheet (PDF)
The 824550901 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.