
* Images are for reference only
430466073726
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430466073726
- JLCPCB Part #
- C6418287
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 2.6N 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6630
200+
$0.2646
500+
$0.2565
1000+
$0.2517
Welcome back, may I help you?