
* Images are for reference only
320.2E11WHTLEDHLDR
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- 320.2E11WHTLEDHLDR
- JLCPCB Part #
- C4365103
- Package
- Plugin
- Description
- -20℃~+70℃ 1,000,000 cycles 1.35N 25mA 50V PC Pin Rectangular Button SPST Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4007