
* Images are for reference only
430186043716
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430186043716
- JLCPCB Part #
- C5500585
- Package
- Plugin
- Description
- -40℃~+85℃ 1.6N 12V 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.5888
10+
$0.4711
30+
$0.4114
200+
$0.3533
400+
$0.3178
1000+
$0.3001
Welcome back, may I help you?