* Images are for reference only
178001
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 178001
- JLCPCB Part #
- C17677732
- Package
- -
- Description
- 0V~36V PWM 1 1.5A 7V~36V - LED Drivers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
178001 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 178001 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
178001 symbol, PCB footprint from the free EasyEDA PCB design tool.
178001 datasheets or manufacturer documentation.
Datasheet: 178001 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing