
* Images are for reference only
1779205111
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 1779205111
- JLCPCB Part #
- C5873525
- Package
- SIP-4
- Description
- 1 1W 200mA 3kV 4.5V~5.5V 5V 85% Short Circuit Protection SIP-4 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2812
215+
$1.7090
516+
$1.6525
989+
$1.6234
Related Products
Welcome back, may I help you?