
* Images are for reference only
171031801
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 171031801
- JLCPCB Part #
- C6366582
- Package
- LGA-16EP(9x9)
- Description
- -40℃~+85℃ 1 15mVp-p 2mA 3A 4V~18V 800mV~17V 850kHz 95% Step-down type ±1.5% LGA-16EP(9x9) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4180
200+
$5.7540
500+
$5.5607
1000+
$5.4656
Welcome back, may I help you?