This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

156125YS75000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
156125YS75000
JLCPCB Part #
C6365225
Package
SMD,3.2x1.2mm
Description
-40℃~+85℃ 140° 2.1V 20mA 589nm 591nm 70mcd Reverse Mount Water Clear Yellow SMD,3.2x1.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4881
200+ $0.1948
500+ $0.1883
1000+ $0.1851

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons