This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

156125RG73000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
156125RG73000
JLCPCB Part #
C5872779
Package
SMD-4P,3.2x1.2mm
Description
-40℃~+85℃ 120° 180mcd、285mcd 20mA 2V、3.3V 48mW、78mW 520nm、632nm 525nm、624nm Discrete Diode Red, Emerald Green Reverse Mount Water Clear SMD-4P,3.2x1.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5557
200+ $0.2217
500+ $0.2153
1000+ $0.2104

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons