This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

156125RB73000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
156125RB73000
JLCPCB Part #
C6976926
Package
SMD-4P,3.2x1.2mm
Description
120° 20mA 2V、3.3V 45mcd、70mcd 468nm、632nm 470nm、624nm Red, Blue Water Clear SMD-4P,3.2x1.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4623
200+ $0.1844
500+ $0.1783
1000+ $0.1753

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons