
* Images are for reference only
156125AS75000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 156125AS75000
- JLCPCB Part #
- C27375512
- Package
- SMD,3.2x1.2mm
- Description
- -40℃~+85℃ 100mcd 140° 2V 48mW 605nm 609nm Discrete Diode Orange Water Clear SMD,3.2x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5808
10+
$0.4727
30+
$0.4195
100+
$0.3662
500+
$0.3340
1000+
$0.3178
Related Products
Welcome back, may I help you?