
* Images are for reference only
155124BS73200
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 155124BS73200
- JLCPCB Part #
- C7163998
- Package
- SMD-3P,3.2x1mm
- Description
- -40℃~+85℃ 120° 150mcd 20mA 3.4V 468nm 470nm 95mW Blue Discrete Diode Water Clear SMD-3P,3.2x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.5382
10+
$0.5269
30+
$0.5189
100+
$0.5108
Related Products
Welcome back, may I help you?