This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

155060GS75300

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
155060GS75300
JLCPCB Part #
C2690340
Package
0603
Description
-40℃~+85℃ 140° 260mcd~560mcd 3.2V~3.5V 515nm 525nm Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5269
200+ $0.2047
500+ $0.1982
1000+ $0.1934

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons